Part Details for 25LC320A-I/MSG by Microchip Technology Inc
Overview of 25LC320A-I/MSG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25LC320A-I/MSG
25LC320A-I/MSG CAD Models
25LC320A-I/MSG Part Data Attributes
|
25LC320A-I/MSG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320A-I/MSG
Microchip Technology Inc
IC,SERIAL EEPROM,4KX8,CMOS,TSSOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC320A-I/MSG
This table gives cross-reference parts and alternative options found for 25LC320A-I/MSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320A-I/MSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320A-E/MSG | IC,SERIAL EEPROM,4KX8,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | 25LC320A-I/MSG vs 25LC320A-E/MSG |
25LC320A-E/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/MSG vs 25LC320A-E/MS |
25LC320A-I/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/MSG vs 25LC320A-I/MS |
25LC320AT-I/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/MSG vs 25LC320AT-I/MS |
25LC320AT-E/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/MSG vs 25LC320AT-E/MS |