Part Details for 25LC320A-I/W16K by Microchip Technology Inc
Overview of 25LC320A-I/W16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC320A-I/W16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25LC320A-I/W16K-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25LC320A-I/W16K
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE, WAFER, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WJAR |
0 Alternates Available |
|
$0.5000 / $0.6700 | Buy Now |
|
NAC | 32K, 4K X 8, 2.5V SER EE, IND, WAFER, Package: 0 WAFER WJAR - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25LC320A-I/W16K
25LC320A-I/W16K CAD Models
25LC320A-I/W16K Part Data Attributes
|
25LC320A-I/W16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320A-I/W16K
Microchip Technology Inc
32K, 4K X 8, 2.5V SER EE, WAFER, -40C to +85C, Uncut Wafer, WJAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES WITH 2.5V MIN @ 5MHZ AND 1.8VMIN @3MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC320A-I/W16K
This table gives cross-reference parts and alternative options found for 25LC320A-I/W16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320A-I/W16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320A-E/ST16KVAO | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC320A-I/W16K vs 25LC320A-E/ST16KVAO |
M95320-MN3T/B | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC320A-I/W16K vs M95320-MN3T/B |
25LC320A-I/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/W16K vs 25LC320A-I/MS |
25LC320AT-I/MNY16KVAO | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC320A-I/W16K vs 25LC320AT-I/MNY16KVAO |
M95320-MN6TP/P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | 25LC320A-I/W16K vs M95320-MN6TP/P |
M95320-MN3TG/B | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | 25LC320A-I/W16K vs M95320-MN3TG/B |
M95320-MN3G | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 25LC320A-I/W16K vs M95320-MN3G |
M95320-MN1 | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC320A-I/W16K vs M95320-MN1 |
25LC320A-I/WF16K | 32K, 4K X 8, 2.5V SER EE, WAFER ON FRAME, -40C to +85C, Wafer-Frame, WFRAME | Microchip Technology Inc | 25LC320A-I/W16K vs 25LC320A-I/WF16K |
25LC320A-I/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320A-I/W16K vs 25LC320A-I/SN |