Part Details for 25LC320I/ST by Microchip Technology Inc
Overview of 25LC320I/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25LC320I/ST
25LC320I/ST CAD Models
25LC320I/ST Part Data Attributes
|
25LC320I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320I/ST
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | DATA RETENTION >200 YEARS; ESD PROTECTION >4KV; 1000K ENDURANCE CYCLES | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 25LC320I/ST
This table gives cross-reference parts and alternative options found for 25LC320I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93CS06LM8 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | 25LC320I/ST vs NM93CS06LM8 |
24LC64I/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320I/ST vs 24LC64I/SM |
CAT24WC64GWI-TE13REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT24WC64GWI-TE13REV-B |
CAT24WC66K-1.8TE13REV-C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT24WC66K-1.8TE13REV-C |
CAT93C86J-1.8TE7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT93C86J-1.8TE7 |
CAT24AC128WE-TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT24AC128WE-TE13REV-A |
CAT25020GV-1.8TE13REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT25020GV-1.8TE13REV-C |
M24C04-WDW3/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 25LC320I/ST vs M24C04-WDW3/G |
CAT93C86W-1.8TE7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT93C86W-1.8TE7 |
CAT24C05WI-GT3 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | 25LC320I/ST vs CAT24C05WI-GT3 |