Part Details for 25LC320XT-I/STG by Microchip Technology Inc
Overview of 25LC320XT-I/STG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155449-112LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 3 Position, STG | |
10155449-113LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 4 Position, STG | |
10155520-A008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG |
Part Details for 25LC320XT-I/STG
25LC320XT-I/STG CAD Models
25LC320XT-I/STG Part Data Attributes
|
25LC320XT-I/STG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320XT-I/STG
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 25LC320XT-I/STG
This table gives cross-reference parts and alternative options found for 25LC320XT-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320XT-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320X-E/STG | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320X-E/STG |
25LC320XT-E/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320XT-E/ST |
25LC320XT-I/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320XT-I/ST |
25LC320X-I/STG | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320X-I/STG |
25LC320X-I/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320X-I/ST |
25LC320X-E/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320X-E/ST |
25LC320XT-E/STG | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320XT-I/STG vs 25LC320XT-E/STG |