Part Details for 25LC640XT-I/ST by Microchip Technology Inc
Overview of 25LC640XT-I/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25LC640XT-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7482
|
Newark | Ic, serial Eeprom,8Kx8,cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip 25LC640XT-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
25LC640XT-I/STCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 2MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$0.9167 / $1.0000 | Buy Now |
DISTI #
25LC640XT-I/ST
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R - Bulk (Alt: 25LC640XT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
579-25LC640XT-I/ST
|
Mouser Electronics | EEPROM 8kx8 - 2.5V Rot Pin RoHS: Compliant | 3891 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
V72:2272_06427650
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2259 |
|
$0.8353 / $0.9656 | Buy Now |
DISTI #
70453074
|
RS | 64k, 8K X 8 , 2.5V SER EE IND, ROTATED PINOUT8 TSSOP 4.4mm T/R | Microchip Technology Inc. 25LC640XT-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | 25LC640 Series 64 kb (8 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8900 / $0.9550 | Buy Now |
|
Onlinecomponents.com | 25LC640 Series 64 kb (8 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant | 5000 Factory Stock |
|
$0.7570 / $1.5860 | Buy Now |
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 408 |
|
$0.8483 / $2.6100 | Buy Now |
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 2430 |
|
$1.0500 / $2.8000 | Buy Now |
Part Details for 25LC640XT-I/ST
25LC640XT-I/ST CAD Models
25LC640XT-I/ST Part Data Attributes:
|
25LC640XT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640XT-I/ST
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC640XT-I/ST
This table gives cross-reference parts and alternative options found for 25LC640XT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640XT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC640XT-I/STG | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640XT-I/STG |
25LC640XT-E/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640XT-E/ST |
25LC640XT-E/STG | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640XT-E/STG |
25LC640X/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640X/ST |
25LC640X-E/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640X-E/ST |
25LC640XT/STG | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640XT/STG |
25LC640X/STG | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640X/STG |
25LC640X-E/STG | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC640XT-I/ST vs 25LC640X-E/STG |