Part Details for 25MXC5600MEFCSN22X25 by Rubycon Corporation
Overview of 25MXC5600MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25MXC5600MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 25VDC - 22mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1200 / $3.5800 | Buy Now |
Part Details for 25MXC5600MEFCSN22X25
25MXC5600MEFCSN22X25 CAD Models
25MXC5600MEFCSN22X25 Part Data Attributes
|
25MXC5600MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MXC5600MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25MXC5600MEFCSN22X25
This table gives cross-reference parts and alternative options found for 25MXC5600MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXC5600MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MXG5600MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25MXC5600MEFCSN22X25 vs 25MXG5600MEFCSN22X25 |
TYSH1E568H25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF | TE Connectivity | 25MXC5600MEFCSN22X25 vs TYSH1E568H25ML |
NRLPW562M25V22X25LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXC5600MEFCSN22X25 vs NRLPW562M25V22X25LF |
EKMH250VNN562MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 25MXC5600MEFCSN22X25 vs EKMH250VNN562MP25S |
EKMH250VSN562MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 25MXC5600MEFCSN22X25 vs EKMH250VSN562MP25S |