Part Details for NRLPW562M25V22X25LF by NIC Components Corp
Overview of NRLPW562M25V22X25LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW562M25V22X25LF
NRLPW562M25V22X25LF CAD Models
NRLPW562M25V22X25LF Part Data Attributes
|
NRLPW562M25V22X25LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW562M25V22X25LF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 134 mΩ | |
Leakage Current | 1.122 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW562M25V22X25LF
This table gives cross-reference parts and alternative options found for NRLPW562M25V22X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW562M25V22X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW562M25V22X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRLPW562M25V22X25LF vs NRLPW562M25V22X25SF |
25MXC5600MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW562M25V22X25LF vs 25MXC5600MEFCSN22X25 |
HL1E568M22025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRLPW562M25V22X25LF vs HL1E568M22025HA |
25MXC5600MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW562M25V22X25LF vs 25MXC5600MSN22X25 |