Part Details for 25YD47-R by Vishay Intertechnologies
Results Overview of 25YD47-R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25YD47-R Information
25YD47-R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25YD47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65K2786
|
Newark | Cap, Sup, Cer, 4700Pf, ±20%, X1/Y2, |Vishay 25YD47-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.7700 | Buy Now |
|
DISTI #
75-25YD47-R
|
Mouser Electronics | Safety Capacitors 25YD X400 Y250VAC 4700PF20% Y5S BULK E3 RoHS: Compliant | 498 |
|
$1.5900 / $4.0100 | Buy Now |
|
|
Future Electronics | Ø 17.3 x 4.7 mm LS=9.5 mm 4700 pF 400 V ±20% Y5S Radial X1/Y2 Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.5400 / $1.5900 | Buy Now |
|
|
Bristol Electronics | Cap Ceramic Single Suppression X1/Y2 0.0047uF 400VAC/250VAC Y5S 20% (17.3 X 4.7mm) Radial Disc 9.5mm 125°C Bulk Min Qty: 1 | 675 |
|
$0.3150 / $1.1250 | Buy Now |
US Tariff Estimator: 25YD47-R by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
25YD47-R Part Data Attributes
|
|
25YD47-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
25YD47-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0047uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Safety Class X1 | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 17.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 17.3 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 400 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 9.5 Mm | |
| Terminal Shape | Wire | |
| Width | 4.7 Mm |
25YD47-R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 25YD47-R can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors and arrays.
-
To prevent damage, handle the 25YD47-R by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating for the 25YD47-R is 0.25W, and it's essential to ensure that the component does not exceed this rating to prevent overheating and damage.
-
While the 25YD47-R is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100MHz) due to its limited frequency response. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
Store the 25YD47-R in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid exposing the component to chemicals, cleaning solvents, or other contaminants that could affect its performance or shelf life.