Part Details for 25AA1024-I/WF16K by Microchip Technology Inc
Overview of 25AA1024-I/WF16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25AA1024-I/WF16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AA1024-I/WF16K-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25AA1024-I/WF16K
|
Microchip Technology Inc | 1024k, 128K X 8 , 1.8V SER EE, WAFER on FR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WFRAME |
0 Alternates Available |
|
$2.8600 / $3.8900 | Buy Now |
|
NAC | 1024k, 128K X 8 , 1.8V SER EE, WAFER on FR, Package: 0 WAFER WFRAME - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25AA1024-I/WF16K
25AA1024-I/WF16K CAD Models
25AA1024-I/WF16K Part Data Attributes:
|
25AA1024-I/WF16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA1024-I/WF16K
Microchip Technology Inc
1024k, 128K X 8 , 1.8V SER EE, WAFER on FR, -40C to +85C, Wafer-Frame, WFRAME
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2.5V TO 4.5V @ 10MHz AND 2V TO 2.5V @ 2MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |