-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3144
|
Newark | Serial Eeprom, 1Mbit, 20Mhz, Dip-8, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 25AA1024-I/P Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
25AA1024-I/P-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9655 / $4.3000 | Buy Now |
DISTI #
25AA1024-I/P
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA1024-I/P) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.8500 / $4.1700 | Buy Now |
DISTI #
579-25AA1024-I/P
|
Mouser Electronics | EEPROM 128kx8 - 1.8V RoHS: Compliant | 0 |
|
$3.8500 / $4.1700 | Order Now |
DISTI #
25AA1024-I/P
|
Microchip Technology Inc | 1024K SPI Serial EEPROM, 1.8V, Projected EOL: 2034-08-06 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$3.0700 / $4.1700 | Buy Now |
DISTI #
70045895
|
RS | Microchip 25AA1024-I/P Serial EEPROM Memory,1Mbit,250ns,1.8 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25AA1024-I/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.6200 | RFQ |
|
Future Electronics | 25AA1024 Series 1 Mbit (128K x 8) 5.5 V SPI Bus Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 6 Container: Tube | 0Tube |
|
$3.7800 / $4.0400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 1Mb (128K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
595 In Stock |
|
$3.6700 / $4.6700 | Buy Now |
|
Quest Components | 96 |
|
$9.5534 / $11.6190 | Buy Now | |
|
NAC | 1024k, 128K X 8 , 1.8V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tube | 0 |
|
$3.7600 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA1024-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA1024-I/P
Microchip Technology Inc
128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA1024-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA1024-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA1024-E/P | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 25AA1024-I/P vs 25AA1024-E/P |
25AA1024TI/P | 1M X 8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA1024-I/P vs 25AA1024TI/P |