-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1925
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 25AA128-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
25AA128-I/SN-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20046 In Stock |
|
$1.0815 / $1.1500 | Buy Now |
DISTI #
25AA128-I/SN
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25AA128-I/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
579-25AA128-I/SN
|
Mouser Electronics | EEPROM 128k 16Kx8 1.8V SER EE IND TMP SOIC8 RoHS: Compliant | 10590 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
25AA128-I/SN
|
Microchip Technology Inc | 128K SPI SERIAL EEPROM W/ 64-BYTE PAGE, 1.8V, Projected EOL: 2034-06-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1331 Alternates Available |
|
$0.8300 / $1.1200 | Buy Now |
DISTI #
70414503
|
RS | Microchip 25AA128-I/SN Serial EEPROM Memory,128kbit,160ns,1.8 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25AA128-I/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Future Electronics | 25AA128 Series 128 Kbit (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 300Tube |
|
$0.9750 / $1.1700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant |
7900 In Stock 1600 Factory Stock |
|
$0.9990 / $1.0410 | Buy Now |
|
Quest Components | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8 | 69 |
|
$1.3695 / $2.4900 | Buy Now |
DISTI #
25AA128-I/SN
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25AA128-I/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA128-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA128-I/SN
Microchip Technology Inc
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA128-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA128-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BWBN3P/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | 25AA128-I/SN vs M24128-BWBN3P/P |
X84128P-2.5 | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | 25AA128-I/SN vs X84128P-2.5 |
AT25128-10PI-1.8 | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA128-I/SN vs AT25128-10PI-1.8 |
FM24C128LEN | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | 25AA128-I/SN vs FM24C128LEN |
CAT24WC129PI-1.8 | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | 25AA128-I/SN vs CAT24WC129PI-1.8 |
M24128-BWBN3PP | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | 25AA128-I/SN vs M24128-BWBN3PP |
M24128-BBN5 | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | 25AA128-I/SN vs M24128-BBN5 |
AT24C128-10PI | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 25AA128-I/SN vs AT24C128-10PI |
FM24C128FEN | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | 25AA128-I/SN vs FM24C128FEN |
25AA128T-I/ST | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA128-I/SN vs 25AA128T-I/ST |