Datasheets
25AA640XT-I/ST by: Microchip Technology Inc

8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8

Part Details for 25AA640XT-I/ST by Microchip Technology Inc

Overview of 25AA640XT-I/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25AA640XT-I/ST

Part # Distributor Description Stock Price Buy
DISTI # 92C7383
Newark Ic,serial Eeprom,8Kx8,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip 25AA640XT-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.8910
$0.8910 Buy Now
DISTI # 25AA640XT-I/ST-ND
DigiKey IC EEPROM 64KBIT SPI 1MHZ 8TSSOP Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.8652
$0.8652 Buy Now
DISTI # 25AA640XT-I/ST
Avnet Americas EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25AA640XT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.9000
  • 25 $0.8800
  • 100 $0.8400
$0.8400 / $0.9000 Buy Now
DISTI # 579-25AA640XT-I/ST
Mouser Electronics EEPROM 8kx8 - 1.8V Rot Pin RoHS: Compliant 0
Order Now
DISTI # 25AA640XT-I/ST
Microchip Technology Inc 64k, 8K X 8 , 1.8V SER EE IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.9000
  • 25 $0.8800
  • 100 $0.8400
  • 1,000 $0.8000
  • 5,000 $0.7600
  • 10,000 $0.6800
$0.6800 / $0.9000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.7250
$0.7250 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 625 $1.5080
  • 1,250 $0.9280
  • 1,875 $0.7350
  • 2,500 $0.7200
$0.7200 / $1.5080 Buy Now
DISTI # 25AA640XT-I/ST
Avnet Americas EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25AA640XT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.9000
  • 25 $0.8800
  • 100 $0.8400
$0.8400 / $0.9000 Buy Now
DISTI # 25AA640XT-I/ST
Avnet Americas EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25AA640XT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.9000
  • 25 $0.8800
  • 100 $0.8400
$0.8400 / $0.9000 Buy Now
NAC 64k, 8K X 8 , 1.8V SER EE IND, ROTATED PINOUT - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $0.8900
  • 100 $0.8100
  • 500 $0.7400
  • 1,000 $0.7200
$0.7200 / $0.8900 Buy Now
DISTI # 25AA640XT-I/ST
Avnet Silica EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: 25AA640XT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # 3590674
Farnell EEPROM, 64KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.8401
$0.8401 Buy Now
Master Electronics   RoHS: Compliant 0
  • 625 $1.5080
  • 1,250 $0.9280
  • 1,875 $0.7350
  • 2,500 $0.7200
$0.7200 / $1.5080 Buy Now

Part Details for 25AA640XT-I/ST

25AA640XT-I/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25AA640XT-I/ST Part Data Attributes

25AA640XT-I/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
25AA640XT-I/ST Microchip Technology Inc 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 4.40 MM, PLASTIC, TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 6 Weeks
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.2 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 25AA640XT-I/ST

This table gives cross-reference parts and alternative options found for 25AA640XT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA640XT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25AA640X/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640X/ST
25AA640XT-I/STG 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640XT-I/STG
25AA640XT/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640XT/ST
25AA640X/STG 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640X/STG
25AA640XT/STG 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640XT/STG
25AA640X-I/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640X-I/ST
Part Number Description Manufacturer Compare
25AA640AT-E/MS SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA640XT-I/ST vs 25AA640AT-E/MS
25AA640XT/STG 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640XT/STG
M95640-RMN3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics 25AA640XT-I/ST vs M95640-RMN3
M95640-RMN6 EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions 25AA640XT-I/ST vs M95640-RMN6
M95640-RMN6TP 64 Kbit SPI bus EEPROM with high-speed clock STMicroelectronics 25AA640XT-I/ST vs M95640-RMN6TP
25AA640A-E/MF SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA640XT-I/ST vs 25AA640A-E/MF
25AA640-I/PG 8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640-I/PG
25AA640AX-I/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640AX-I/ST
25AA640AT-E/ST SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA640XT-I/ST vs 25AA640AT-E/ST
25AA640A-I/MF 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc 25AA640XT-I/ST vs 25AA640A-I/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA640XT-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA640XT-I/ST by Microchip Technology Inc

  • Please alert me when 25AA640XT-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25AA640XT-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA640XT-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25AA640XT-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA640XT-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA640XT-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: