There are no models available for this part yet.
Overview of 25C160/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25C160/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K4088
|
Newark | Serial Eeprom, 16Kbit, 3Mhz, Dip-8, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25C160/P RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2300 | Buy Now | |
DISTI #
25C160/P-ND
|
DigiKey | IC EEPROM 16KBIT SPI 3MHZ 8DIP Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1948 | Buy Now | |
DISTI #
25C160/P
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP - Rail/Tube (Alt: 25C160/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $1.2500 | Buy Now | |
DISTI #
579-25C160P
|
Mouser Electronics | EEPROM 2kx8 5V RoHS: Compliant | 397 |
|
$1.1600 / $1.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 3960 Factory Stock |
|
$1.0000 / $1.2200 | Buy Now | ||
Bristol Electronics | 40 |
|
RFQ | ||||
Quest Components | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8 | 48 |
|
$1.0500 / $2.8000 | Buy Now | ||
Quest Components | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8 | 4 |
|
$1.5540 / $2.0720 | Buy Now | ||
NAC | 16K, 2K X 8 , 5V SER EE - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 3180 |
|
$1.0500 / $1.2900 | Buy Now | ||
DISTI #
25C160/P
|
Avnet Silica | EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin PDIP (Alt: 25C160/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for 25C160/P by Microchip Technology Inc
Part Data Attributes for 25C160/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
3 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
10000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supplies
|
5 V
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for 25C160/P
This table gives cross-reference parts and alternative options found for 25C160/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25C160/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25C160E/P | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 25C160/P vs 25C160E/P |
25C160-I/PC62 | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 25C160/P vs 25C160-I/PC62 |
AT25160-10PI | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 25C160/P vs AT25160-10PI |
25C160/PC61 | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 25C160/P vs 25C160/PC61 |
AT25160-10PC | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 25C160/P vs AT25160-10PC |
25C160EP | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 25C160/P vs 25C160EP |