Part Details for 25C160T/SN by Microchip Technology Inc
Overview of 25C160T/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25C160T/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7413
|
Newark | 16K, 2K X 8 , 5V Ser Ee, Rohs Compliant: Yes |Microchip 25C160T/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
25C160T/SN-ND
|
DigiKey | IC EEPROM 16KBIT SPI 3MHZ 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9991 | Buy Now |
DISTI #
25C160T/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 25C160T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.0400 | Buy Now |
DISTI #
579-25C160T/SN
|
Mouser Electronics | EEPROM 2kx8 - 5V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.9240 | Buy Now |
DISTI #
25C160T/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 25C160T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.0400 | Buy Now |
DISTI #
25C160T/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 25C160T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.0400 | Buy Now |
|
NAC | 16K, 2K X 8 , 5V SER EE - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
25C160T/SN
|
Avnet Silica | EEPROM Serial-SPI 16K-bit 2K x 8 5V 8-Pin SOIC N T/R (Alt: 25C160T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3590700
|
Farnell | EEPROM, 16KBIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 3300 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.9688 | Buy Now |
Part Details for 25C160T/SN
25C160T/SN CAD Models
25C160T/SN Part Data Attributes
|
25C160T/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25C160T/SN
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 25C160T/SN
This table gives cross-reference parts and alternative options found for 25C160T/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25C160T/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM25C160EM8 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | 25C160T/SN vs NM25C160EM8 |
NM25C160M8X | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | 25C160T/SN vs NM25C160M8X |
25C160E/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160E/SN |
25C160TE/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160TE/SN |
25C160T-I/SNC23 | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160T-I/SNC23 |
25C160T-E/SNC77 | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160T-E/SNC77 |
25C160SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160SN |
25C160TISN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160TISN |
25C160-I/SNC64 | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160-I/SNC64 |
25C160I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C160T/SN vs 25C160I/SN |