Part Details for 25CS640-I/SN by Microchip Technology Inc
Overview of 25CS640-I/SN by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25CS640-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7717
|
Newark | 64Mb, 2.5V To 5.5V, Spi, I Temp, 8-Soic 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 25CS640-I/SN RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
25CS640-I/SN
|
Microchip Technology Inc | 64 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial, Projected EOL: 2049-04-23 RoHS: Compliant pbFree: Yes |
5400 Alternates Available |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5400 Factory Stock |
|
$0.5060 / $0.6370 | Buy Now |
DISTI #
25CS640-I/SN
|
TME | IC: EEPROM memory, 64kbEEPROM, SPI, 8kx8bit, 1.7÷5.5V, 20MHz, SOIC8 Min Qty: 1 | 0 |
|
$0.5680 / $0.6810 | RFQ |
|
NAC | 64Mb, 2.5V to 5.5V, SPI, I temp, 8-SOIC, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 5400 Factory Stock |
|
$0.5060 / $0.6370 | Buy Now |