Part Details for 25CS640T-E/ST by Microchip Technology Inc
Overview of 25CS640T-E/ST by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25CS640T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7721
|
Newark | 64Mb, 2.5V To 5.5V, Spi, Ext, 8 Tssop, T&r 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 25CS640T-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7430 | Buy Now |
DISTI #
150-25CS640T-E/STTR-ND
|
DigiKey | IC MEMORY EEPROM 64MB SPI Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25CS640T-E/ST
|
Microchip Technology Inc | 64 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 125C Ext Temp, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.6300 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
NAC | 64Mb, 2.5V to 5.5V, SPI, EXT, 8 TSSOP, T&R, 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |