Part Details for 25CSM04T-I/CS0668 by Microchip Technology Inc
Overview of 25CSM04T-I/CS0668 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25CSM04T-I/CS0668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8487
|
Newark | Eeprom, 4Mbit, -40 To 85Deg C, Memory Configuration:512K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:8Mhz, Ic Case/Package:Wlcsp, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25CSM04T-I/CS0668 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
150-25CSM04T-I/CS0668TR-ND
|
DigiKey | IC EEPROM 4MBIT SPI 8MHZ 8WLCSP Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8213 | Buy Now |
DISTI #
25CSM04T-I/CS0668
|
Avnet Americas | EEPROM Serial SPI 4Mbit 512K X 8 2.5V to 5.5V 8-Pin WLCSP T/R - Tape and Reel (Alt: 25CSM04T-I/CS0668) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.7100 / $4.0100 | Buy Now |
DISTI #
579-25CSM04TI/CS0668
|
Mouser Electronics | EEPROM 8-WLCSP RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
DISTI #
25CSM04T-I/CS0668
|
Microchip Technology Inc | 4M SPI SEEPROM, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
8620 Alternates Available |
|
$3.3100 / $4.0100 | Buy Now |
|
Future Electronics | 4M SPI SEEPROM WLCSP-8pin Industrial T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$3.5500 / $10.4200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$3.4100 / $4.1200 | Buy Now |
DISTI #
25CSM04T-I/CS0668
|
EBV Elektronik | EEPROM Serial SPI 4Mbit 512K X 8 2.5V to 5.5V 8-Pin WLCSP T/R (Alt: 25CSM04T-I/CS0668) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$3.5500 / $10.4200 | Buy Now |
Part Details for 25CSM04T-I/CS0668
25CSM04T-I/CS0668 CAD Models
25CSM04T-I/CS0668 Part Data Attributes
|
25CSM04T-I/CS0668
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25CSM04T-I/CS0668
Microchip Technology Inc
EEPROM, 512KX8, Serial, CMOS, PBGA8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 8 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA8,3X5,23 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.64 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.886 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25CSM04T-I/CS0668
This table gives cross-reference parts and alternative options found for 25CSM04T-I/CS0668. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25CSM04T-I/CS0668, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25CSM04T-I/SN | EEPROM, 512KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25CSM04T-I/CS0668 vs 25CSM04T-I/SN |
25CSM04-I/SN | EEPROM, 512KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25CSM04T-I/CS0668 vs 25CSM04-I/SN |
25CSM04-I/MF | EEPROM, 512KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25CSM04T-I/CS0668 vs 25CSM04-I/MF |