Part Details for 25G-SR-SFP100M-C by ATGBICS
Overview of 25G-SR-SFP100M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25G-SR-SFP100M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-25G-SR-SFP100M-C-ND
|
DigiKey | SFP28 25GBase-SR 850nm 100m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9696 In Stock |
|
$56.1000 / $66.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 25G-SR-SFP100M Cisco? Compatible Transceiver SFP28 25GBase-SR (850nm MMF 100m DOM) | 24 |
|
RFQ |