Part Details for 25LC1024-I/S16K by Microchip Technology Inc
Overview of 25LC1024-I/S16K by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC1024-I/S16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25LC1024-I/S16K
|
Microchip Technology Inc | 1024k, 128K X 8, 2.5V SER EE IND, DIE in WAFFLE PK, Projected EOL: 2034-05-29 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WPAC |
0 Alternates Available |
|
$2.8700 / $3.9100 | Buy Now |
|
NAC | 1024k, 128K X 8 , 2.5V SER EE IND, DIE in WAFFLE PK, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25LC1024-I/S16K
25LC1024-I/S16K CAD Models
25LC1024-I/S16K Part Data Attributes
|
25LC1024-I/S16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC1024-I/S16K
Microchip Technology Inc
1024k, 128K X 8, 2.5V SER EE IND, DIE in WAFFLE PK, -40C to +85C, Die-Waffle, WPAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2.5V TO 5.5V @ 10MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000012 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC1024-I/S16K
This table gives cross-reference parts and alternative options found for 25LC1024-I/S16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-I/S16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | 25LC1024-I/S16K vs W25Q80BVZPJG |
S25FL008A0LMAC001 | Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | 25LC1024-I/S16K vs S25FL008A0LMAC001 |
MX25L8005M2C-15 | Flash, 8MX1, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | 25LC1024-I/S16K vs MX25L8005M2C-15 |
M45PE10-VMP6 | Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | 25LC1024-I/S16K vs M45PE10-VMP6 |
M25P32-VMP3PBA | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | 25LC1024-I/S16K vs M25P32-VMP3PBA |
S25FL040A0LNFI20 | Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | 25LC1024-I/S16K vs S25FL040A0LNFI20 |
M25PE40-VMP6TP | Flash, 512KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | 25LC1024-I/S16K vs M25PE40-VMP6TP |
AT25DF321A-MH-Y | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray | Renesas Electronics Corporation | 25LC1024-I/S16K vs AT25DF321A-MH-Y |
M25P40-VMC6TP/4A | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | Micron Technology Inc | 25LC1024-I/S16K vs M25P40-VMC6TP/4A |
M25P32-VME3TP/4A | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | 25LC1024-I/S16K vs M25P32-VME3TP/4A |