There are no models available for this part yet.
Overview of 25LC1024-I/WF16K by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25LC1024-I/WF16K by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25LC1024-I/WF16K
|
Microchip Technology Inc | 1024k, 128K X 8, 2.5V SER EE IND, WAFER on FR, Projected EOL: 2034-05-29 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WFRAME |
0 Alternates Available |
|
$2.8600 / $3.8900 | Buy Now | |
NAC | 1024k, 128K X 8 , 2.5V SER EE IND, WAFER on FR, Package: 0 WAFER WFRAME - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 25LC1024-I/WF16K by Microchip Technology Inc
Part Data Attributes for 25LC1024-I/WF16K by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
WAFER
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
2.5V TO 5.5V @ 10MHz
|
Clock Frequency-Max (fCLK)
|
20 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-XUUC-N
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Screening Level
|
TS 16949
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000012 A
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Write Cycle Time-Max (tWC)
|
6 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 25LC1024-I/WF16K
This table gives cross-reference parts and alternative options found for 25LC1024-I/WF16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-I/WF16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | 25LC1024-I/WF16K vs W25Q80BVZPJG |
S25FL008A0LMAC001 | Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | 25LC1024-I/WF16K vs S25FL008A0LMAC001 |
MX25L8005M2C-15 | Flash, 8MX1, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | 25LC1024-I/WF16K vs MX25L8005M2C-15 |
M45PE10-VMP6 | Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | 25LC1024-I/WF16K vs M45PE10-VMP6 |
M25P32-VMP3PBA | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | 25LC1024-I/WF16K vs M25P32-VMP3PBA |
S25FL040A0LNFI20 | Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | 25LC1024-I/WF16K vs S25FL040A0LNFI20 |
M25PE40-VMP6TP | Flash, 512KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | 25LC1024-I/WF16K vs M25PE40-VMP6TP |
AT25DF321A-MH-Y | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray | Renesas Electronics Corporation | 25LC1024-I/WF16K vs AT25DF321A-MH-Y |
M25P40-VMC6TP/4A | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | Micron Technology Inc | 25LC1024-I/WF16K vs M25P40-VMC6TP/4A |
M25P32-VME3TP/4A | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | 25LC1024-I/WF16K vs M25P32-VME3TP/4A |