-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0840
|
Newark | Serial Eeprom, 1Mbit, 20Mhz, Dfn-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC1024-I/MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$4.0800 / $4.3900 | Buy Now |
DISTI #
26AC6633
|
Newark | 1024K, 128K X 8 , 2.5V Ser Ee Ind Rohs Compliant: Yes |Microchip 25LC1024-I/MF RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.0500 | Buy Now |
DISTI #
25LC1024-I/MF-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
393 In Stock |
|
$4.0428 / $4.3500 | Buy Now |
DISTI #
25LC1024-I/MF
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 25LC1024-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 60 |
|
$3.9100 / $4.2200 | Buy Now |
DISTI #
579-25LC1024-I/MF
|
Mouser Electronics | EEPROM 128K x 8 - 2.5-5.5V RoHS: Compliant | 919 |
|
$3.9200 / $4.2200 | Buy Now |
DISTI #
25LC1024-I/MF
|
Microchip Technology Inc | 1024K SPI Serial EEPROM, 2.5V, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 22860 |
|
$3.1100 / $4.2200 | Buy Now |
DISTI #
70046729
|
RS | 25LC1024-I/MF Serial EEPROM Memory,1Mbit,50ns,2.5 to 5.5V 8-Pin DFN-S EP | Microchip Technology Inc. 25LC1024-I/MF RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 / $4.7100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 1Mb (128K x 8) - 3.3V/5V - 8-Pin DFN-S EP - Tube RoHS: Compliant |
420 In Stock 23460 Factory Stock |
|
$3.6700 / $4.6100 | Buy Now |
|
NAC | 1024k, 128K X 8 , 2.5V SER EE IND - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 18780 |
|
$3.8300 / $4.6200 | Buy Now |
DISTI #
25LC1024-I/MF
|
Avnet Silica | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin DFN-S EP Tube (Alt: 25LC1024-I/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC1024-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC1024-I/MF
Microchip Technology Inc
128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000012 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC1024-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC1024T-E/MFG | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC1024-I/MF vs 25LC1024T-E/MFG |
25LC1024T-I/MFG | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC1024-I/MF vs 25LC1024T-I/MFG |