-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25LC160A-I/MS-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
127 In Stock |
|
$0.7313 / $0.8000 | Buy Now |
DISTI #
25LC160A-I/MS
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 25LC160A-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.7800 | Buy Now |
DISTI #
579-25LC160A-I/MS
|
Mouser Electronics | EEPROM 2kx8 16B - 2.5V RoHS: Compliant | 854 |
|
$0.6820 / $0.7000 | Buy Now |
DISTI #
25LC160A-I/MS
|
Microchip Technology Inc | 16K SPI, 2K X 8, 16B PAGE, 2.5V SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
6300 Alternates Available |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
70045926
|
RS | 16K, 2K X 8, 16B PAGE, 2.5V SER EE IND | Microchip Technology Inc. 25LC160A-I/MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 70 |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 6800 Factory Stock |
|
$0.6670 / $0.8120 | Buy Now |
DISTI #
25LC160A-I/MS
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 25LC160A-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.7800 | Buy Now |
|
Ameya Holding Limited | 25LC160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8 | 2002 |
|
RFQ | |
DISTI #
25LC160A-I/MS
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 25LC160A-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.7800 | Buy Now |
|
NAC | 16K, 2K X 8, 16B PAGE, 2.5V SER EE IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5000 |
|
$0.7000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC160A-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC160A-I/MS
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 25LC160A-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC160A-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC160AT-E/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160AT-E/MSG |
25LC160AT-E/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160AT-E/MS |
25LC160A-E/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160A-E/MS |
25LC160A-E/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160A-E/MSG |
25LC160A-I/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160A-I/MSG |
25LC160AT-I/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160AT-I/MSG |
25LC160AT-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC160A-I/MS vs 25LC160AT-I/MS |