Datasheets
25LC160C-I/MNY by: Microchip Technology Inc

1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8

Part Details for 25LC160C-I/MNY by Microchip Technology Inc

Overview of 25LC160C-I/MNY by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 25LC160C-I/MNY

Part # Distributor Description Stock Price Buy
DISTI # 25LC160C-I/MNY
Microchip Technology Inc 16K, 16B PAGE, 2.5V SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 300

Alternates Available
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
  • 1,000 $0.6800
  • 5,000 $0.6400
  • 10,000 $0.5700
$0.5700 / $0.7800 Buy Now
Ameya Holding Limited   300
RFQ

Part Details for 25LC160C-I/MNY

25LC160C-I/MNY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25LC160C-I/MNY Part Data Attributes

25LC160C-I/MNY Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
25LC160C-I/MNY Microchip Technology Inc 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
JESD-609 Code e4
Length 3 mm
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 0.8 mm
Serial Bus Type SPI
Standby Current-Max 0.000001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 2 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 25LC160C-I/MNY

This table gives cross-reference parts and alternative options found for 25LC160C-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC160C-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25LC160CT-E/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25LC160C-I/MNY vs 25LC160CT-E/MNY
Part Number Description Manufacturer Compare
25LC160D-E/ST16KVAO EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC160C-I/MNY vs 25LC160D-E/ST16KVAO
25LC160C-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC160C-I/MNY vs 25LC160C-I/ST
25LC160DT-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC160C-I/MNY vs 25LC160DT-I/SN
M95080-WDW6TG/K SPI BUS SERIAL EEPROM STMicroelectronics 25LC160C-I/MNY vs M95080-WDW6TG/K
M95080-WDW6 1KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 STMicroelectronics 25LC160C-I/MNY vs M95080-WDW6
M95080-DWDW3TP/K SPI BUS SERIAL EEPROM STMicroelectronics 25LC160C-I/MNY vs M95080-DWDW3TP/K
M95080-WDW6P 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 25LC160C-I/MNY vs M95080-WDW6P
M95080-WDW6TG/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 25LC160C-I/MNY vs M95080-WDW6TG/G
25LC160D-E/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC160C-I/MNY vs 25LC160D-E/SN
M95080-WDW6P/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 25LC160C-I/MNY vs M95080-WDW6P/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC160C-I/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC160C-I/MNY by Microchip Technology Inc

  • Please alert me when 25LC160C-I/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25LC160C-I/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC160C-I/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25LC160C-I/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC160C-I/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC160C-I/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: