Part Details for 25LC320-E/ST14 by Microchip Technology Inc
Overview of 25LC320-E/ST14 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25LC320-E/ST14
25LC320-E/ST14 CAD Models
25LC320-E/ST14 Part Data Attributes:
|
25LC320-E/ST14
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320-E/ST14
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC320-E/ST14
This table gives cross-reference parts and alternative options found for 25LC320-E/ST14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320-E/ST14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95320-WDL6 | 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | 25LC320-E/ST14 vs M95320-WDL6 |
X24320V14G-2.5 | EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 | IC Microsystems Sdn Bhd | 25LC320-E/ST14 vs X24320V14G-2.5 |
CAT25C33U14E-1.8TE13 | EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | 25LC320-E/ST14 vs CAT25C33U14E-1.8TE13 |
25C320I/STG | 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, TSSOP-14 | Microchip Technology Inc | 25LC320-E/ST14 vs 25C320I/STG |
CAT24WC32J14-2.7TE13 | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | 25LC320-E/ST14 vs CAT24WC32J14-2.7TE13 |
CAT25C32Y14E-1.8 | EEPROM, 4KX8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14 | Catalyst Semiconductor | 25LC320-E/ST14 vs CAT25C32Y14E-1.8 |
X24320V14-1.8 | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | Xicor Inc | 25LC320-E/ST14 vs X24320V14-1.8 |
25C320-I/ST14G | 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | 25LC320-E/ST14 vs 25C320-I/ST14G |
M95320-RDL3TP | 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 | STMicroelectronics | 25LC320-E/ST14 vs M95320-RDL3TP |
CAT24WC32J14-2.7TE7 | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | 25LC320-E/ST14 vs CAT24WC32J14-2.7TE7 |