-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2101
|
Newark | Serial Eeprom, 512Kbit, 20Mhz, Dip-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC512-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$2.4000 / $2.5600 | Buy Now |
DISTI #
25LC512-I/P-ND
|
DigiKey | IC EEPROM 512KBIT SPI 20MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
759 In Stock |
|
$2.3819 / $2.5300 | Buy Now |
DISTI #
25LC512-I/P
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25LC512-I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.2800 / $2.4600 | Buy Now |
DISTI #
579-25LC512-I/P
|
Mouser Electronics | EEPROM 512k 64Kx8 2.5V SER EE IND RoHS: Compliant | 6259 |
|
$2.3100 / $2.4600 | Buy Now |
DISTI #
E54:1762_00074288
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2349 | Europe - 300 |
|
$2.5342 | Buy Now |
DISTI #
V99:2348_06427608
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2330 | Americas - 30 |
|
$2.3730 / $2.4550 | Buy Now |
DISTI #
25LC512-I/P
|
Microchip Technology Inc | 512K SPI Serial EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
3965 Alternates Available |
|
$1.8200 / $2.4600 | Buy Now |
DISTI #
70046489
|
RS | Microchip 25LC512-I/P Serial EEPROM Memory,512kbit,50ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25LC512-I/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
|
Future Electronics | 25LC512 Series 512 Kbit (64K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 70Tube |
|
$2.2800 / $2.5800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant |
2700 In Stock 5700 Factory Stock |
|
$2.1600 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC512-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC512-I/P
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.92 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC512-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC512-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC512T-M/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25LC512-I/P vs 25LC512T-M/SN |
25LC512-E/SN16KVAO | EEPROM, 512KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512-E/SN16KVAO |
25LC512-I/MF | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512-I/MF |
CAT25512VE-GT3 | EEPROM Serial 512-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | 25LC512-I/P vs CAT25512VE-GT3 |
25LC512T-E/SM16KVAO | EEPROM, 512KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512T-E/SM16KVAO |
25LC512-M/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25LC512-I/P vs 25LC512-M/SN |
25LC512T-I/SM | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512T-I/SM |
25LC512-E/SM16KVAO | EEPROM, 512KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512-E/SM16KVAO |
25LC512T-E/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512T-E/SN |
25LC512T-I/MF | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC512-I/P vs 25LC512T-I/MF |