-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8435
|
Newark | Serial Eeprom, 64Kbit, 2Mhz, Dip-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:2Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Microchip 25LC640-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
72K7381
|
Newark | Serial Eeprom, 64Kbit, 2Mhz, Dip-8, Memory Configuration:8K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25LC640-I/P Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 | Buy Now |
DISTI #
28AC8255
|
Newark | 64K, 8K X 8 , 2.5V Ser Ee Ind Rohs Compliant: Yes |Microchip 25LC640-I/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
25LC640-I/P-ND
|
DigiKey | IC EEPROM 64KBIT SPI 2MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3543 In Stock |
|
$0.9991 / $1.0800 | Buy Now |
DISTI #
25LC640-I/P
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 25LC640-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tube | 437 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
579-25LC640-I/P
|
Mouser Electronics | EEPROM 8kx8 - 2.5V RoHS: Compliant | 1049 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
E54:1762_00074303
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 | Europe - 470 |
|
$0.8970 / $0.9751 | Buy Now |
DISTI #
V36:1790_06427645
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 | Americas - 35 |
|
$0.9480 / $1.0436 | Buy Now |
DISTI #
V99:2348_06427645
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 26 |
|
$0.8727 / $0.9281 | Buy Now |
DISTI #
25LC640-I/P
|
Microchip Technology Inc | 64k, 8K X 8 , 2.5V SER EE IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
481 Alternates Available |
|
$0.7700 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC640-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640-I/P
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 25LC640-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC640-I/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC640-I/P vs 25LC640-I/SN |
25LC640T-E/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25LC640-I/P vs 25LC640T-E/SN |
25LC640T-I/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC640-I/P vs 25LC640T-I/SN |
25LC640X-I/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640-I/P vs 25LC640X-I/ST |