Part Details for 25S2-10A1CC-XXN by Fabco-Air
Overview of 25S2-10A1CC-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V25S20PF | Renesas Electronics Corporation | 8K x 16 3.3V Dual-Port RAM | |
70825S25G | Renesas Electronics Corporation | 8K X 16 SARAM | |
70P25S20BF8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |
Price & Stock for 25S2-10A1CC-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72233479
|
RS | Cylinder, tie rod, 2-1/2" bore, 10" stroke, side lug, NFPA Series | Fabco-Air 25S2-10A1CC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$356.2000 | RFQ |