There are no models available for this part yet.
Overview of 25S2-10A1DC-BBN by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V25S20PF | Renesas Electronics Corporation | 8K x 16 3.3V Dual-Port RAM | |
70825S25G | Renesas Electronics Corporation | 8K X 16 SARAM | |
70P25S20BF8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |
Price & Stock for 25S2-10A1DC-BBN by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72233480
|
RS | Cylinder, tie rod, 2-1/2" bore, 10" stroke, side lug, NFPA Series | Fabco-Air 25S2-10A1DC-BBN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$382.5500 | RFQ |