-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 330UF 20% 25V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-25SEPF330M+TCT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 25V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
715 In Stock |
|
$0.6511 / $1.7700 | Buy Now |
DISTI #
25SEPF330M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEPF330M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6473 / $0.7329 | Buy Now |
DISTI #
667-25SEPF330M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm RoHS: Compliant | 0 |
|
$0.6510 / $1.7400 | Order Now |
DISTI #
70324169
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,330uF,14mohm,10x13mm, T&A Box | Panasonic Electronic Components 25SEPF330M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.1500 | RFQ |
|
Future Electronics | SEPF Series 25 V 330 uF ±20 % 10 x 13 mm LS=5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.6850 / $0.7450 | Buy Now |
|
Future Electronics | SEPF Series 25 V 330 uF ±20 % 10 x 13 mm LS=5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.7300 / $0.8950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 25VDC 20% (10 X 13mm) Radial 5mm 0.014 Ohm 5000mA 5000h 105°C T/R RoHS: Compliant |
500 In Stock |
|
$0.6480 / $1.2530 | Buy Now |
DISTI #
25SEPF330M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEPF330M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6473 / $0.7329 | Buy Now |
DISTI #
25SEPF330M+T
|
TME | Capacitor: polymer, 330uF, 25VDC, SEPF, THT, ±20%, -55÷105°C, 5000h Min Qty: 500 | 0 |
|
$0.9100 | RFQ |
DISTI #
25SEPF330M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEPF330M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6473 / $0.7329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SEPF330M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEPF330M+T
Panasonic Electronic Components
CAP ALUM POLY 330UF 20% 25V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Leakage Current | 1.65 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |