Filter Your Search
1 - 1 of 1 results
|
25SEPF330M+T
Panasonic Electronic Components
|
$1.0777 | Yes | Yes | Active | 330 µF | 25 V | 250 mA | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 1.65 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic |