Part Details for 25SMT-3645-34 by W L Gore & Associates
Overview of 25SMT-3645-34 by W L Gore & Associates
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3645EUD#PBF | Analog Devices | 36V 500mA Buck Reg & 200mA LDO | |
LT3645EUD#TRPBF | Analog Devices | 36V 500mA Buck Reg & 200mA LDO | |
LT3645EMSE#PBF | Analog Devices | 36V 500mA Buck Reg & 200mA LDO |
Price & Stock for 25SMT-3645-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EMI/RFI GROUNDING PAD, SMD | 1208 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
25SMT-3645-34
|
Richardson RFPD | SURFACE MOUNT GROUND PADS RoHS: Compliant Min Qty: 15000 | 45000 |
|
$0.1600 / $0.1700 | Buy Now |
DISTI #
25SMT-3645-34-B
|
Richardson RFPD | SURFACE MOUNT GROUND PADS RoHS: Compliant Min Qty: 1 | 8518 |
|
$0.0700 | Buy Now |
DISTI #
C1S305700001116
|
Chip1Stop | Gore-Shield SMT Grounding Pads RoHS: Compliant pbFree: No | 45000 |
|
$0.2290 | Buy Now |
DISTI #
C1S305700006263
|
Chip1Stop | Gasket RoHS: Compliant pbFree: No | 8518 |
|
$0.1820 / $0.2750 | Buy Now |