Part Details for 25SMT-3645-9 by W L Gore & Associates
Overview of 25SMT-3645-9 by W L Gore & Associates
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3645EUD#PBF | Analog Devices | 36V 500mA Buck Reg & 200mA LDO | |
LT3645EUD#TRPBF | Analog Devices | 36V 500mA Buck Reg & 200mA LDO | |
LT3645EMSE#PBF | Analog Devices | 36V 500mA Buck Reg & 200mA LDO |
Price & Stock for 25SMT-3645-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9650 |
|
RFQ | ||
|
Quest Components | EMI/EMD/EMC PROTECTIONS | 7720 |
|
$0.6450 / $2.1500 | Buy Now |