-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y7382
|
Newark | Cap, Alu Elec, Polymer, 82Uf, 25V, Smd, Capacitance:82Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVPF82M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 152 |
|
$0.1860 | Buy Now |
DISTI #
66AH1946
|
Newark | Cap, 82Uf, 25V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 25SVPF82M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.5150 | Buy Now |
DISTI #
P16515CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6827 In Stock |
|
$0.4759 / $1.3900 | Buy Now |
DISTI #
25SVPF82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPF82M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4549 / $0.5151 | Buy Now |
DISTI #
87Y7382
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 87Y7382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 152 Partner Stock |
|
$0.7500 / $1.2900 | Buy Now |
DISTI #
667-25SVPF82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 82uF ESR 28mohm RoHS: Compliant | 955 |
|
$0.4750 / $1.3300 | Buy Now |
DISTI #
70324317
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,82uF,28mohm,8x7mm, T&R | Panasonic Electronic Components 25SVPF82M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
|
Future Electronics | SVPF Series 25 V 82 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Future Electronics | SVPF Series 25 V 82 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
DISTI #
52371454
|
Verical | Cap Aluminum Polymer 82uF 25VDC 20% (8 X 6.9mm) SMD 0.028 Ohm 3000mA 5000h 105°C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1811 | Americas - 3000 |
|
$0.6864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPF82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPF82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.41 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |