Part Details for 25TQC22MV by SANYO Electric Co Ltd
Overview of 25TQC22MV by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25TQC22MV
25TQC22MV CAD Models
25TQC22MV Part Data Attributes
|
25TQC22MV
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25TQC22MV
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 25 V, 22 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 25TQC22MV
This table gives cross-reference parts and alternative options found for 25TQC22MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TQC22MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V226M025AHW0907280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | 25TQC22MV vs T543V226M025AHW0907280 |
T543V226M025AHS0607610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 25TQC22MV vs T543V226M025AHS0607610 |
T543V226M025AHS090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | 25TQC22MV vs T543V226M025AHS090 |
T543V226M025AHW090WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 25TQC22MV vs T543V226M025AHW090WAFL |
T543V226M025ATE060WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 25TQC22MV vs T543V226M025ATE060WAFL |
T543V226M025AHE0907280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | 25TQC22MV vs T543V226M025AHE0907280 |
T543V226M025AHS0607640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 25TQC22MV vs T543V226M025AHS0607640 |
NTPH226M25V(60)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | 25TQC22MV vs NTPH226M25V(60)F |
T543V226M025ATW0607610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 25TQC22MV vs T543V226M025ATW0607610 |
T543V226M025ATW0607640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 25TQC22MV vs T543V226M025ATW0607640 |