Part Details for 25YD22 by Vishay Sprague
Overview of 25YD22 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YD22
25YD22 CAD Models
25YD22 Part Data Attributes
|
25YD22
Vishay Sprague
Buy Now
|
Compare Parts:
25YD22
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:2200pF; Capacitance Tolerance:+/- 20%; Series:25Y; Capacitor Dielectric Material:Ceramic; Lead Pitch:6.4mm; Termination:Radial Leaded; Dielectric Characteristic:Y5S; Features:AC Line Rated RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |