Part Details for 25YXG680MEFCT810X20 by Rubycon Corporation
Overview of 25YXG680MEFCT810X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXG680MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25YXG680MEFCT810X20CT-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1754 / $0.7700 | Buy Now |
DISTI #
25YXG680MEFCT810X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 25YXG680MEFCT810X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
|
New Advantage Corporation | Elco Rad 680uF 25V 10X20mm 105C 5000h RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3324 / $0.3572 | Buy Now |
Part Details for 25YXG680MEFCT810X20
25YXG680MEFCT810X20 CAD Models
25YXG680MEFCT810X20 Part Data Attributes
|
25YXG680MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXG680MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXG680MEFCT810X20
This table gives cross-reference parts and alternative options found for 25YXG680MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG680MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1681LDM1020RTN111C | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXG680MEFCT810X20 vs 1681LDM1020RTN111C |
8681LDM1020RTN911M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXG680MEFCT810X20 vs 8681LDM1020RTN911M |
2681LDM1020RTN111M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXG680MEFCT810X20 vs 2681LDM1020RTN111M |
2681LDM1020RTN111B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXG680MEFCT810X20 vs 2681LDM1020RTN111B |
25ZLG680MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG680MEFCT810X20 vs 25ZLG680MEFCCC10X20 |
NRSG681M25V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXG680MEFCT810X20 vs NRSG681M25V10X20TB12.7MMPF |
1681LDM1020RTN211M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXG680MEFCT810X20 vs 1681LDM1020RTN211M |
MK1E687M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25YXG680MEFCT810X20 vs MK1E687M10020QR |
8681LDM1020RTN011B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXG680MEFCT810X20 vs 8681LDM1020RTN011B |
NRSK681M25V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXG680MEFCT810X20 vs NRSK681M25V10X20F |