Part Details for 25ZL330MEFCT810X12.5 by Rubycon Corporation
Overview of 25ZL330MEFCT810X12.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZL330MEFCT810X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4965
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 330 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZL330MEFCT810X12.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1930 / $0.4860 | Buy Now |
DISTI #
25ZL330MEFCT810X12.5-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1212 | Buy Now |
DISTI #
KEL18911
|
Rutronik | ZL 330uF 25V 20% 10x12/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 18500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0736 / $0.0954 | Buy Now |
DISTI #
25ZL330MEFCT810X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 25ZL330MEFCT810X12.5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346390
|
element14 Asia-Pacific | CAP, 330F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$0.1673 / $0.4989 | Buy Now |
DISTI #
2346390
|
Farnell | CAP, 330F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 3 |
|
$0.1791 / $0.4671 | Buy Now |
Part Details for 25ZL330MEFCT810X12.5
25ZL330MEFCT810X12.5 CAD Models
25ZL330MEFCT810X12.5 Part Data Attributes
|
25ZL330MEFCT810X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZL330MEFCT810X12.5
Rubycon Corporation
CAP ALUM 330UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0825 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 566.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZL330MEFCT810X12.5
This table gives cross-reference parts and alternative options found for 25ZL330MEFCT810X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZL330MEFCT810X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG330MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL330MEFCT810X12.5 vs 25YXG330MEFCT810X12.5 |
MK1E337M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25ZL330MEFCT810X12.5 vs MK1E337M1012MJR |
25YXF330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL330MEFCT810X12.5 vs 25YXF330MEFCKC10X12.5 |
EKZE250ERC331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25ZL330MEFCT810X12.5 vs EKZE250ERC331MJC5S |
MALREKE05DC333E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZL330MEFCT810X12.5 vs MALREKE05DC333E00K |
MALREKE00DC333EG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | 25ZL330MEFCT810X12.5 vs MALREKE00DC333EG0K |
25ZLG330M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL330MEFCT810X12.5 vs 25ZLG330M10X12.5 |
ML1E337M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 25ZL330MEFCT810X12.5 vs ML1E337M1012MSS |
25YXF330MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL330MEFCT810X12.5 vs 25YXF330MEFCCC10X12.5 |
MK1E337M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25ZL330MEFCT810X12.5 vs MK1E337M1012MJL |