-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
MLC7540-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free | |
TF5040-222MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8001
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.156 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 26-58-4022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1205 |
|
$0.1520 / $0.2120 | Buy Now |
DISTI #
56H5687
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.156 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 26-58-4022 RoHS: Compliant Min Qty: 17100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
538-26-58-4022
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 02 ckt Tin RoHS: Compliant | 5758 |
|
$0.0730 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1205 Partner Stock |
|
$0.1031 / $0.1250 | Buy Now |
DISTI #
26584022-MOL
|
TME | 26-58-4022 Min Qty: 334 | 1205 |
|
$0.1130 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1566 |
|
RFQ | |
DISTI #
C1S516500687697
|
Chip1Stop | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KKR Bag RoHS: Compliant | 1205 |
|
$0.0917 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1205 Partner Stock |
|
$0.1031 / $0.1250 | Buy Now |
DISTI #
10159325
|
TestEquity LLC | Molex 26-58-4022 KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200") | 1205 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-58-4022
Molex
Buy Now
Datasheet
|
Compare Parts:
26-58-4022
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.182 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
This table gives cross-reference parts and alternative options found for 26-58-4022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-58-4022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641207-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-58-4022 vs 641207-2 |
3-641202-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 26-58-4022 vs 3-641202-2 |
3-641522-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug | TE Connectivity | 26-58-4022 vs 3-641522-2 |
3-644631-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-58-4022 vs 3-644631-2 |
644749-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 26-58-4022 vs 644749-2 |
2-647123-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 26-58-4022 vs 2-647123-2 |
10-02-1027 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, | Molex | 26-58-4022 vs 10-02-1027 |
644617-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-58-4022 vs 644617-2 |
640383-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 26-58-4022 vs 640383-2 |
3-644754-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-58-4022 vs 3-644754-2 |