641207-2
Description: (641207-2) 02P MTA156 HDR ASSY FL RA 30AU

Overview of 641207-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 641207-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ5660
Newark 02P Mta156 Hdr Assy Fl Ra 30Au |Amp Te Connectivity 641207-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7280
$0.7280 Buy Now
DISTI # 19R6061
Newark 02P Mta156 Hdr Assy Fl Ra 30Au |Amp Te Connectivity 641207-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6560
  • 2,500 $0.6290
$0.6290 / $0.6560 Buy Now
DISTI # 2266-641207-2-ND
DigiKey CONN HEADER R/A 2POS 3.96MM Min Qty: 150 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT 3445
In Stock
  • 150 $0.6900
$0.6900 Buy Now
DISTI # 641207-2-ND
DigiKey CONN HEADER R/A 2POS 3.96MM Min Qty: 150 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.6666
$0.6666 Buy Now
DISTI # 641207-2
Avnet Americas Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 641207-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 1 Days Container: Bulk 0
  • 2,000 $0.5424
$0.5424 Buy Now
DISTI # 571-641207-2
Mouser Electronics Headers & Wire Housings 02P MTA156 HDR ASSY FL RA 30AU RoHS: Compliant 0
  • 2,000 $0.6420
  • 4,000 $0.6400
  • 10,000 $0.6390
$0.6390 / $0.6420 Order Now
Future Electronics MTA Series 2 Position 3.96 mm Pitch Right Angle Rear Bend Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Box 0
Box
  • 500 $0.5900
  • 1,000 $0.5750
  • 1,500 $0.5650
  • 2,000 $0.5600
  • 2,500 $0.5450
$0.5450 / $0.5900 Buy Now
Future Electronics MTA Series 2 Position 3.96 mm Pitch Right Angle Rear Bend Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Box 0
Box
  • 500 $0.5900
  • 1,000 $0.5750
  • 1,500 $0.5650
  • 2,000 $0.5600
  • 2,500 $0.5450
$0.5450 / $0.5900 Buy Now
DISTI # AMP641207-2
Heilind Electronics 02P MTA156 HDR ASSY FL RA 30AU Americas - 0 in Stock
  • 2,000 $0.6849
  • 4,000 $0.6747
  • 12,000 $0.6648
$0.6648 / $0.6849 Buy Now
Onlinecomponents.com 02P MTA156 HDR ASSY FL RA 30AU RoHS: Compliant 3445 Partner Stock
  • 25 $0.8020
  • 100 $0.7110
  • 250 $0.7010
  • 500 $0.6900
  • 1,000 $0.6790
  • 1,500 $0.6690
  • 2,000 $0.6590
$0.6590 / $0.8020 Buy Now
DISTI # 6412072-TEC
TME 641207-2 Min Qty: 65 3445
  • 65 $0.6527
  • 650 $0.5718
  • 2,000 $0.5404
$0.5404 / $0.6527 Buy Now
DISTI # AMP641207-2
Interstate Connecting Components 02P MTA156 HDR ASSY FL RA 30AU 0
  • 2,000 $0.6849
  • 4,000 $0.6747
  • 12,000 $0.6648
$0.6648 / $0.6849 Buy Now
Chip 1 Exchange INSTOCK 4478
RFQ
DISTI # 641207-2
Avnet Abacus Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole (Alt: 641207-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401331323
Chip1Stop Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole Package RoHS: Compliant 3445
  • 150 $0.7240
  • 550 $0.7070
  • 1,100 $0.6530
  • 2,000 $0.6220
$0.6220 / $0.7240 Buy Now
Master Electronics 02P MTA156 HDR ASSY FL RA 30AU RoHS: Compliant 3445 Partner Stock
  • 25 $0.8020
  • 100 $0.7110
  • 250 $0.7010
  • 500 $0.6900
  • 1,000 $0.6790
  • 1,500 $0.6690
  • 2,000 $0.6590
$0.6590 / $0.8020 Buy Now

CAD Models for 641207-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 641207-2 by TE Connectivity

641207-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Breadth
0.3 inch
Body Depth
0.425 inch
Body Length
0.936 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
5.3376 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
7A
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.4448 N
Want to compare parts?
  1. 641207-2
    TE Connectivity
    (641207-2) 02P MTA156 HDR ASSY FL RA 30AU
    VS

Alternate Parts for 641207-2

This table gives cross-reference parts and alternative options found for 641207-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641207-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-641207-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug TE Connectivity 641207-2 vs 3-641207-2
Part Number Description Manufacturer Compare
641207-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 641207-2 vs 641207-2
3-641202-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 641207-2 vs 3-641202-2
3-641522-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug TE Connectivity 641207-2 vs 3-641522-2
3-644631-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 641207-2 vs 3-644631-2
644749-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 641207-2 vs 644749-2
2-647123-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug TE Connectivity 641207-2 vs 2-647123-2
10-02-1027 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, Molex 641207-2 vs 10-02-1027
644617-2 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 641207-2 vs 644617-2
640383-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 641207-2 vs 640383-2
3-644754-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 641207-2 vs 3-644754-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 641207-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 641207-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 641207-2 would you like to use for your alert(s)?
  • Please alert me when 641207-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 641207-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 641207-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 641207-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 641207-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 641207-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: