Part Details for 2600043-8 by TE Connectivity
Overview of 2600043-8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2600043-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2056
|
Newark | Automotive Housing, Plug, 12Pos, Black, Product Range:Dt-Xt Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp Dt-Xt Series Automotive Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity 2600043-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 12CCT PLUG BLACK K A W/LARGE SEAL |
1600 Partner Stock |
|
$2.6700 / $9.1600 | Buy Now |
DISTI #
75726990
|
Verical | 2600043-8 Min Qty: 12 Package Multiple: 1 | Americas - 1600 |
|
$2.8400 / $5.6400 | Buy Now |
|
Master Electronics | 12CCT PLUG BLACK K A W/LARGE SEAL |
1600 Partner Stock |
|
$2.6700 / $9.1600 | Buy Now |
Part Details for 2600043-8
2600043-8 CAD Models
2600043-8 Part Data Attributes:
|
2600043-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600043-8
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.45 mm |
Alternate Parts for 2600043-8
This table gives cross-reference parts and alternative options found for 2600043-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2600043-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934456111 | Combination Line Connector, Plug | TE Connectivity | 2600043-8 vs 934456111 |
2600043-3 | Combination Line Connector, Plug | TE Connectivity | 2600043-8 vs 2600043-3 |
1-2600043-2 | Combination Line Connector, Plug | TE Connectivity | 2600043-8 vs 1-2600043-2 |
2600043-7 | Combination Line Connector, Plug | TE Connectivity | 2600043-8 vs 2600043-7 |
2600043-5 | Combination Line Connector, Plug | TE Connectivity | 2600043-8 vs 2600043-5 |
934456112 | Combination Line Connector, Plug | TE Connectivity | 2600043-8 vs 934456112 |