Part Details for 934456111 by TE Connectivity
Overview of 934456111 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 934456111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934456111-ND
|
DigiKey | CONN PLUG HSG 12POS 4.45MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
9830 In Stock |
|
$1.7437 / $2.4800 | Buy Now |
DISTI #
571-934456111
|
Mouser Electronics | Automotive Connectors 12CCT PLUG BLACK K A W/SMALL SEAL RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Onlinecomponents.com |
328 Partner Stock |
|
$0 | Buy Now | |
DISTI #
77578694
|
Verical | 934456111 Min Qty: 19 Package Multiple: 1 | Americas - 328 |
|
$3.2100 / $3.3400 | Buy Now |
Part Details for 934456111
934456111 CAD Models
934456111 Part Data Attributes:
|
934456111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934456111
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.45 mm |
Alternate Parts for 934456111
This table gives cross-reference parts and alternative options found for 934456111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934456111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934456112 | Combination Line Connector, Plug | TE Connectivity | 934456111 vs 934456112 |
2600043-5 | Combination Line Connector, Plug | TE Connectivity | 934456111 vs 2600043-5 |
2600043-3 | Combination Line Connector, Plug | TE Connectivity | 934456111 vs 2600043-3 |