Part Details for 2612B by Philips Semiconductors
Overview of 2612B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2612B
2612B CAD Models
2612B Part Data Attributes
|
2612B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2612B
Philips Semiconductors
256X4 STANDARD SRAM, 400ns, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 2612B
This table gives cross-reference parts and alternative options found for 2612B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2612B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2112 | Standard SRAM, 256X4, 1000ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2612B vs C2112 |
AM9112DDC | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2612B vs AM9112DDC |
C2112A | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2612B vs C2112A |
2112-2B | 256X4 STANDARD SRAM, 650ns, PDIP16 | Philips Semiconductors | 2612B vs 2112-2B |
AM91L12CPC | Standard SRAM, 256X4, 300ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | 2612B vs AM91L12CPC |
AM9112APC | Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | 2612B vs AM9112APC |
AM91L12CDC | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2612B vs AM91L12CDC |
AM91L12BPC | Standard SRAM, 256X4, 400ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | 2612B vs AM91L12BPC |
C2112A-4 | Standard SRAM, 256X4, 400ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2612B vs C2112A-4 |
2112-2F | Standard SRAM, 256X4, 650ns, NMOS, CDIP16 | Signetics | 2612B vs 2112-2F |