Part Details for 2618700000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2243
|
Newark | Solid State Relay, Spst-No, 24Vdc, 3.5A, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:33Vdc, Relay Mounting:Din Rail, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Weidmuller 2618700000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9500 / $46.4600 | Buy Now |
DISTI #
281-2618700000-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 3-33V Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$28.0043 / $38.7300 | Buy Now |
DISTI #
2618700000
|
Avnet Americas | Solid State Relay 1 NO 24V 3.5A Push-In (Alt: 2618700000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618700000
|
Mouser Electronics | DIN Rail Terminal Blocks TOP 24VDC 24VDC3.5A RoHS: Compliant | 0 |
|
$31.5700 / $42.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$28.0100 / $38.0400 | Buy Now |
DISTI #
TOP-24VDC-24DC3.5A
|
TME | Relay: interface, Ucntrl: 24VDC, 3.5A, 3÷33VDC, Variant: Relay set Min Qty: 1 | 0 |
|
$42.7600 / $57.5100 | RFQ |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$28.0100 / $38.0400 | Buy Now |