There are no models available for this part yet.
Overview of 2632840000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2632840000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2632840000-ND
|
DigiKey | FP ENC AS 178 3C Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$165.9200 | Buy Now | |
DISTI #
2632840000
|
Avnet Americas | Enclosure Aluminum 280mm x 178mm x 191mm Silver Gray IP65 - Bulk (Alt: 2632840000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.1958 / $115.1396 | Buy Now | |
DISTI #
470-2632840000
|
Mouser Electronics | Electrical Enclosures FP ENC AS 178 3C | 0 |
|
$129.5300 / $136.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.9100 / $122.8900 | Buy Now |