Part Details for 264-15/T2C4-2SUA by Everlight Electronics Co Ltd
Overview of 264-15/T2C4-2SUA by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264-15/T2C4-2SUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-264-15/T2C4-2SUATR-ND
|
DigiKey | LED WHITE CLEAR 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1624 / $0.2013 | Buy Now |
DISTI #
638-264-15/T2C4-2SUA
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0610 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1693 | Buy Now |
Part Details for 264-15/T2C4-2SUA
264-15/T2C4-2SUA CAD Models
264-15/T2C4-2SUA Part Data Attributes
|
264-15/T2C4-2SUA
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
264-15/T2C4-2SUA
Everlight Electronics Co Ltd
Single Color LED, White, Water Clear, T-1, 2.9mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-08-24 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |