Part Details for 264-7SDRD/S530-A3 by Everlight Electronics Co Ltd
Overview of 264-7SDRD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 264-7SDRD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-7SDRD/S530-A3-ND
|
DigiKey | LED RED DIFFUSED 3MM ROUND T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1095 | Buy Now |
DISTI #
264-7SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 T/R - Bulk (Alt: 264-7SDRD/S530-A3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0510 / $0.0933 | Buy Now |
|
Future Electronics | LED Uni-Color Red 650nm 2-Pin T-1 T/ RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1070 / $0.1220 | Buy Now |
DISTI #
264-7SDRD/S530-A3
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 T/R - Bulk (Alt: 264-7SDRD/S530-A3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0510 / $0.0933 | Buy Now |
DISTI #
264-7SDRD/S530-A3
|
TME | LED, 3mm, red, 50÷100mcd, 60°, Front: convex, 1.7÷2.4V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0354 / $0.1721 | RFQ |
DISTI #
264-7SDRD/S530-A3
|
Avnet Asia | LED Uni-Color Red 650nm 2-Pin T-1 T/R (Alt: 264-7SDRD/S530-A3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
3602647904
|
EBV Elektronik | LED Uni-Color Red 650nm 2-Pin T-1 T/R (Alt: 3602647904) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 264-7SDRD/S530-A3
264-7SDRD/S530-A3 CAD Models
264-7SDRD/S530-A3 Part Data Attributes:
|
264-7SDRD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
264-7SDRD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Sdr, Diffused Red, T-1, 2.9mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SDR | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |