Part Details for 2663.8051 by Mentor Graphics
Overview of 2663.8051 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2663A-KIT | Analog Devices | LTC4126 Demo Board Kit | |
AD8051ARTZ-REEL | Analog Devices | SOT23 Single 200MHz L/C Rail-t | |
ADA4805-1AKSZ-R7 | Analog Devices | Ultra Low Power 120MHz High Sp |
Price & Stock for 2663.8051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2663.8051
|
TME | Indicator: LED, prominent, white, Ø6mm, for PCB, brass, ØLED: 3mm Min Qty: 1 | 33 |
|
$3.3600 | Buy Now |