Part Details for 2665.8023 by Mentor Graphics
Overview of 2665.8023 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2665B-B | Analog Devices | LTM4638 Demo Board | |
DC2665B-C | Analog Devices | LTM4657 Demo Board | |
DC2665B-A | Analog Devices | LTM4626 Demo Board |
Price & Stock for 2665.8023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0054
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2.25V, Led Color:Red, Operating Voltage:2.25Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2.25V Rohs Compliant: Yes |Mentor 2665.8023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$3.0300 / $6.0500 | Buy Now |
DISTI #
2665.8023
|
TME | Indicator: LED, prominent, red, Ø8mm, for PCB, brass, ØLED: 5mm Min Qty: 1 | 146 |
|
$1.9100 / $2.3100 | Buy Now |