Part Details for 26700-108 by AVEN
Overview of 26700-108 by AVEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92267-000 | Renesas Electronics Corporation | 54FCT16827T | |
10106267-0027401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 108S PF, Vertical, Header. | |
10106267-0004002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, Press Fit 16S |
Price & Stock for 26700-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5134
|
Newark | Digital Microscope W/ Monitor, 2M, 8-80X, Magnification:8X To 80X, For Use With:Mighty Mag Auto Focus Macro System, Working Distance:6", Camera Type:2 Mega Pixel, Product Range:- Rohs Compliant: Yes |Aven 26700-108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,772.2700 | Buy Now |
DISTI #
243-1299-ND
|
DigiKey | VIDEO INSPECT SYST CMOS 8X-80X Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$2,495.6700 | Buy Now |
DISTI #
74011269
|
RS | Mighty Mag Auto Focus Digital Inspection System with Standard Stand [7x - 33x] | Aven 26700-108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,772.2700 | RFQ |
DISTI #
10162511
|
Techni-Tool, Inc. | Aven 26700-108 Microscope, Digital, 33X, Ring Light, HD Monitor, Post Stand, Mighty Cam Series | 0 |
|
$2,452.9400 | Buy Now |
DISTI #
10162511
|
TestEquity LLC | Aven 26700-108 Microscope, Digital, 33X, Ring Light, HD Monitor, Post Stand, Mighty Cam Series | 0 |
|
$2,452.9400 | Buy Now |