Part Details for 26700-151 by AVEN
Overview of 26700-151 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26700-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1504
|
Newark | Micro Lens System, Microscope, Accessory Type:Micro Lens System, For Use With:Video Inspection Microscopes, Product Range:- Rohs Compliant: Yes |Aven 26700-151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.2000 / $878.4000 | Buy Now |
DISTI #
26700-151-ND
|
DigiKey | LENS 0.6X - 4X Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$644.7840 / $678.7200 | Buy Now |
DISTI #
119-26700-151
|
Mouser Electronics | Microscopes & Accessories Micro Lens System Zoom 640 RoHS: Compliant | 1 |
|
$644.7500 / $678.6700 | Buy Now |
DISTI #
71014492
|
RS | Video Lens Micro 0.6x to 4.0x with Detents | Aven 26700-151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$816.0000 | RFQ |
|
Onlinecomponents.com | 26700-151 Micro Lens System Zoom 640, 0.6X-4.0X, 82mm, for Microscopes | 0 |
|
$600.0000 / $631.5800 | Buy Now |
DISTI #
10162499
|
Techni-Tool, Inc. | Aven 26700-151 Micro Lens System Zoom 640, 0.6X-4.0X, 82mm, for Aven Microscopes | 0 |
|
$640.0000 | Buy Now |
DISTI #
10162499
|
TestEquity LLC | Aven 26700-151 Micro Lens System Zoom 640, 0.6X-4.0X, 82mm, for Aven Microscopes | 0 |
|
$640.0000 | Buy Now |